Part Details for 235221-E by TE Connectivity
Overview of 235221-E by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70235-221LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 192 Position, Straight, Press-Fit, Wide body. | |
93235-221LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Solder-to-Board, LF. |
Price & Stock for 235221-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-235221-ETR-ND
|
DigiKey | M12 M 4 UNI L90H T * 301 * 188 * Min Qty: 250 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4869 | Buy Now |
DISTI #
235221-E
|
Avnet Americas | M12 M 4 UNI L90H T * 301 * 188 * * * Y 9 - Bulk (Alt: 235221-E) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$6.7387 | Buy Now |
|
Future Electronics | M12 M 4 UNI L90H T * 301 * 188 * * * Y 9 Cable-to-Board RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 27 Weeks Container: Reel | 2500Reel |
|
$9.3100 | Buy Now |
DISTI #
AMP235221-E
|
Heilind Electronics | M12 MALE, UNI CODE,RA, 4P THR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 M 4 UNI L90H T * 301 * 188 * * * Y 9 RoHS: Compliant | 0 |
|
$7.5000 / $15.6300 | Buy Now |
DISTI #
AMP235221-E
|
Interstate Connecting Components | M12 MALE, UNI CODE,RA, 4P THR | 0 |
|
Buy Now | |
|
Master Electronics | M12 M 4 UNI L90H T * 301 * 188 * * * Y 9 RoHS: Compliant | 0 |
|
$7.5000 / $15.6300 | Buy Now |