-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH3582
|
Newark | Ethernet Switch, M12 A-Code X 12, Wall, No. Of Ports:12Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Managed Poe Gigabit Redundant Ethernet, Ethernet Switch Mounting:Wall, Port Types:M12 A-Coded X 12 Rohs Compliant: Yes |Te Connectivity 2352901-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-2352901-1-ND
|
DigiKey | 12P MAN POE SWITCH 1GB 24V Min Qty: 1 Lead time: 24 Weeks Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$2,842.8300 | Buy Now |
DISTI #
17-2352901-1-ND
|
DigiKey | 12P MAN POE SWITCH 1GB 24V Min Qty: 1 Lead time: 24 Weeks Container: Box |
1 In Stock |
|
$2,465.5800 | Buy Now |
|
Onlinecomponents.com | 12 PORT MANAGED POE SWITCH 1GB RoHS: Compliant |
10 Partner Stock |
|
$2,309.6200 / $2,453.5500 | Buy Now |
DISTI #
63511539
|
Verical | Ethernet Switch 12-Port 1000Mbps RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$2,613.5100 / $2,665.7800 | Buy Now |
DISTI #
65697201
|
Verical | Ethernet Switch 12-Port 1000Mbps RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$2,613.5100 / $2,665.7800 | Buy Now |
DISTI #
23529011-TEC
|
TME | 2352901-1 Min Qty: 1 | 10 |
|
$2,811.8708 | Buy Now |
DISTI #
2352901-1
|
Avnet Abacus | Ethernet Switch 12 Port 1Gbps (Alt: 2352901-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114408328425
|
Chip1Stop | Network cable RoHS: Compliant | 10 |
|
$2,310.0000 / $2,690.0000 | Buy Now |
|
Master Electronics | 12 PORT MANAGED POE SWITCH 1GB RoHS: Compliant |
10 Partner Stock |
|
$2,309.6200 / $2,453.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy