Part Details for 2354730 (ALTERNATE: 2354730) by RS Pro
Overview of 2354730 (ALTERNATE: 2354730) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2354730 (ALTERNATE: 2354730)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73502296
|
RS | Pneumatic Electro-Mechanical Pressure Switch, G1/4 Connection, 0.5bar to 8 bar | RS PRO 2354730 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 3 |
|
$135.3300 | Buy Now |