Part Details for 2355088-5 by TE Connectivity
Overview of 2355088-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 2355088-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9639
|
Newark | Idc Conn, Rcpt, 5Pos, 1Row, 1.2Mm Rohs Compliant: Yes |Te Connectivity 2355088-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.4780 / $0.7720 | Buy Now |
DISTI #
17-2355088-5-ND
|
DigiKey | MICRO CT CONN MT REC ASSEMBLY 5P Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1900 In Stock |
|
$0.3020 / $0.5200 | Buy Now |
DISTI #
2355088-5
|
Avnet Americas | Connector Shrouded Receptacle 5 Position 1.2mm IDT Straight Cable Mount Bag - Bulk (Alt: 2355088-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 4000 |
|
$0.2259 / $0.2393 | Buy Now |
DISTI #
571-2355088-5
|
Mouser Electronics | Headers & Wire Housings MICRO CT CONN MT REC ASSEMBLY 5P RoHS: Compliant | 4000 |
|
$0.2880 / $0.6600 | Buy Now |
DISTI #
74548800
|
RS | Connector Assembly, Receptacle, Wire-to-Board, 5 Position, 1 Row, Micro CT | TE Connectivity 2355088-5 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2810 / $0.3520 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.2400 | Buy Now |
DISTI #
AMP2355088-5
|
Heilind Electronics | MICRO CT CONN MT REC ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MICRO CT CONN MT REC ASSEMBLY 5P | 0 |
|
$0.2525 / $0.6916 | Buy Now |
DISTI #
2355088-5
|
Avnet Americas | Connector Shrouded Receptacle 5 Position 1.2mm IDT Straight Cable Mount Bag - Bulk (Alt: 2355088-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 4000 |
|
$0.2259 / $0.2393 | Buy Now |
DISTI #
AMP2355088-5
|
Interstate Connecting Components | MICRO CT CONN MT REC ASSEMBLY | 0 |
|
Buy Now |
Part Details for 2355088-5
2355088-5 CAD Models
2355088-5 Part Data Attributes:
|
2355088-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2355088-5
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.301 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.283 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1.2 mm | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |