Part Details for 2355091-5 by TE Connectivity
Overview of 2355091-5 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2355091-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9650
|
Newark | Conn, Header, 5Pos, 1Row, 1.2Mm, Smt Rohs Compliant: Yes |Te Connectivity 2355091-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 650 |
|
$0.6480 / $0.7140 | Buy Now |
DISTI #
70AK9651
|
Newark | Conn, Header, 5Pos, 1Row, 1.2Mm, Smt Rohs Compliant: Yes |Te Connectivity 2355091-5 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Reel | 650 |
|
$0.5810 | Buy Now |
DISTI #
17-2355091-5CT-ND
|
DigiKey | MICRO CT CONN SINGLE ROW HDR ASS Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1288 In Stock |
|
$0.2847 / $0.6400 | Buy Now |
DISTI #
2355091-5
|
Avnet Americas | Connector Partially Shrouded Header 5 Position 1.2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 2355091-5) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 8 Weeks, 4 Days Container: Reel | 3250 |
|
$0.2699 | Buy Now |
DISTI #
571-2355091-5
|
Mouser Electronics | Headers & Wire Housings MICRO CT CONN SINGLE ROW HDR ASSY(V) 5P RoHS: Compliant | 3840 |
|
$0.3560 / $0.7400 | Buy Now |
DISTI #
74548824
|
RS | Connector Assembly, Plug, Wire-to-Board, 5 Position, 1 Row, Natural, Micro CT | TE Connectivity 2355091-5 RoHS: Compliant Min Qty: 15600 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3780 / $0.4720 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15600 Package Multiple: 5200 | 0 |
|
$0.2680 | Buy Now |
DISTI #
AMP2355091-5
|
Heilind Electronics | MICRO CT CONN SINGLE ROW HDR A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MICRO CT CONN SINGLE ROW HDR ASSY(V) 5p | 0 |
|
$0.2827 / $0.7743 | Buy Now |
DISTI #
73592706
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 1.2mm Solder ST Top Entry SMD T/R Min Qty: 650 Package Multiple: 650 | Americas - 650 |
|
$0.3795 | Buy Now |
Part Details for 2355091-5
2355091-5 CAD Models
2355091-5 Part Data Attributes:
|
2355091-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2355091-5
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Male, Solder Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.269 inch | |
Body Depth | 0.263 inch | |
Body Length | 0.334 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |