2355172-8
Description: Board Connector, 1 Row(s), Male, Straight, Solder Terminal

Overview of 2355172-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 2355172-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-2355172-8-ND
DigiKey 8P,2MM,BRK HDR,SRVT,2.8,0.1AU,BO Min Qty: 1 Lead time: 17 Weeks Container: Bulk 909
In Stock
  • 1 $0.8600
  • 10 $0.8220
  • 100 $0.6769
  • 500 $0.6154
  • 1,000 $0.5322
  • 5,000 $0.4561
  • 10,000 $0.4480
$0.4480 / $0.8600 Buy Now
DISTI # 2355172-8
Avnet Americas Connector Unshrouded Header 8 Position 2mm Solder Straight Box - Bulk (Alt: 2355172-8) Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks, 5 Days Container: Bulk 0
  • 6,000 $0.4301
$0.4301 Buy Now
DISTI # 571-2355172-8
Mouser Electronics Board to Board & Mezzanine Connectors 8P,2MM,BRK HDR,SRVT,2.8,0.1AU,BOX RoHS: Compliant 0
  • 6,000 $0.4560
  • 10,000 $0.4450
$0.4450 / $0.4560 Order Now
DISTI # 72016300
RS Connector, 8P,2MM, BRK HDR, SRVT,2.8,0.1AU, BOX | TE Connectivity 2355172-8 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk 0
  • 6,000 $0.6300
  • 12,000 $0.6200
$0.6200 / $0.6300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box 0
Box
  • 6,000 $0.4220
$0.4220 Buy Now
DISTI # AMP2355172-8
Heilind Electronics 8P,2MM,BRK HDR,SRVT,2.8,0.1AU, Americas - 0 in Stock
  • 6,000 $0.5350
  • 14,000 $0.5031
$0.5031 / $0.5350 Buy Now
Onlinecomponents.com 8P,2MM,BRK HDR,SRVT,2.8,0.1AU,BOX RoHS: Compliant 0
  • 1,500 $0.9319
  • 3,000 $0.5735
  • 4,500 $0.4540
  • 6,000 $0.4449
$0.4449 / $0.9319 Buy Now
DISTI # 2355172-8
TTI Board to Board & Mezzanine Connectors 8P,2MM,BRK HDR,SRVT,2.8,0.1AU,BOX Min Qty: 6000 Package Multiple: 1000 Container: Each Americas - 0
  • 6,000 $0.4430
  • 10,000 $0.4340
$0.4340 / $0.4430 Buy Now
DISTI # AMP2355172-8
Interstate Connecting Components 8P,2MM,BRK HDR,SRVT,2.8,0.1AU, 0
  • 6,000 $0.5350
  • 14,000 $0.5031
$0.5031 / $0.5350 Buy Now
Master Electronics 8P,2MM,BRK HDR,SRVT,2.8,0.1AU,BOX RoHS: Compliant 0
  • 1,500 $0.9319
  • 3,000 $0.5735
  • 4,500 $0.4540
  • 6,000 $0.4449
$0.4449 / $0.9319 Buy Now

CAD Models for 2355172-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2355172-8 by TE Connectivity

2355172-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.079 inch
Body Length
0.63 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE9T
MIL Conformance
NO
Mains Connector Rating
2A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
3.94u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
UL Flammability Code
94V-0
Want to compare parts?
  1. 2355172-8
    TE Connectivity
    Board Connector, 1 Row(s), Male, Straight, Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2355172-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2355172-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2355172-8 would you like to use for your alert(s)?
  • Please alert me when 2355172-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2355172-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2355172-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2355172-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2355172-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2355172-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: