-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK0124
|
Newark | Automotive Housing, Plug, 4Pos, 12V/7.5A, Product Range:Superseal Pro Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Amp Mcon 1.2.c.b Series Contacts, Ip Rating:-, Voltage Rating:12Vdc, Current Rating:7.5A Rohs Compliant: Yes |Amp Te Connectivity 2356607-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $4.0700 | Buy Now |
DISTI #
1734-2356607-4-ND
|
DigiKey | 4POS,MCON 1.2,REC HSG ASSY,SLD,C Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2285 / $4.1300 | Buy Now |
DISTI #
2356607-4
|
Avnet Americas | Connector Sealed Housing Plug 4 Position 5mm Straight Cable Mount - Bulk (Alt: 2356607-4) Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$2.0266 / $2.2881 | Buy Now |
DISTI #
571-2356607-4
|
Mouser Electronics | Automotive Connectors 4POS,MCON 1.2,REC HSG ASSY,SLD,COD D RoHS: Compliant | 1000 |
|
$2.4000 / $4.1300 | Buy Now |
DISTI #
74128139
|
RS | Plug, Cable-to-Cable, 3 Position, Sealable, Black, Signal, Superseal Pro | TE Connectivity 2356607-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Box | 0Box |
|
$2.0500 | Buy Now |
DISTI #
AMP2356607-4
|
Heilind Electronics | 4POS,MCON 1.2,REC HSG ASSY,SLD | Americas - 0 in Stock |
|
$1.8295 / $2.4394 | Buy Now |
|
Onlinecomponents.com | 4POS,MCON 1.2,REC HSG ASSY,SLD,COD D RoHS: Compliant | 0 |
|
$2.0300 / $4.2500 | Buy Now |
DISTI #
AMP2356607-4
|
Interstate Connecting Components | 4POS,MCON 1.2,REC HSG ASSY,SLD | 0 |
|
$1.8295 / $2.4394 | Buy Now |
DISTI #
2356607-4
|
Avnet Abacus | Connector Sealed Housing Plug 4 Position 5mm Straight Cable Mount (Alt: 2356607-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2356607-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2356607-4
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.216 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 5 mm |