Part Details for 2358691 (ALTERNATE: 2358691) by RS Pro
Overview of 2358691 (ALTERNATE: 2358691) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2358691 (ALTERNATE: 2358691)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73833226
|
RS | DIN Rail Power Supply 85-264VAC or 120-370VDC Input, 15VDC, 1A, 15W Output | RS PRO 2358691 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$19.9900 | Buy Now |