Part Details for 2359482-1 by TE Connectivity
Overview of 2359482-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2359482-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7635
|
Newark | Led Light Conn, Plug, 7Pos, 15A, 600V, Product Range:Lumawise Endurance N+ Series, No. Of Contacts:7Contacts, Gender:Plug, Voltage Rating:600V, Current Rating:15A, Contact Termination Type:Through Hole, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity 2359482-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$5.7900 / $8.1700 | Buy Now |
DISTI #
17-2359482-1-ND
|
DigiKey | LUMAWISE ENDURANCE N+ 7P BASE WI Min Qty: 100 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$7.1349 | Buy Now |
DISTI #
2359482-1
|
Avnet Americas | Lighting Base Assembly with Vent for Street Lighting Controls 7Position Black - Bulk (Alt: 2359482-1) Min Qty: 30000 Package Multiple: 30000 Container: Bulk | 4400 Factory Stock |
|
$4.3005 | Buy Now |
DISTI #
90AJ7635
|
Avnet Americas | Lighting Base Assembly with Vent for Street Lighting Controls 7Position Black - Bulk (Alt: 90AJ7635) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$6.4700 / $6.7600 | Buy Now |
DISTI #
655-2359482-1
|
Mouser Electronics | Lighting Connectors Base Assembly, Light Controller, 2nd Gen, 7 Posn with Vent RoHS: Compliant | 827 |
|
$5.4400 / $7.8600 | Buy Now |
DISTI #
72639652
|
RS | ANSI Street Lighting Base Assembly, Black, Vented, 7 Position, Sealable, PCB | TE Connectivity 2359482-1 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9700 | RFQ |
|
Future Electronics | LUMAWISE Endurance N+ Series 7 Position ANSI Street Lighting Base Assembly RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 100 Container: Box | 0Box |
|
$6.3500 / $6.4300 | Buy Now |
DISTI #
AMP2359482-1
|
Heilind Electronics | LUMAWISE ENDURANCE N+ 7P BASE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LUMAWISE ENDURANCE N+ 7P Base With Vent |
430 In Stock 4400 Factory Stock |
|
$4.4200 / $7.7700 | Buy Now |
DISTI #
73585024
|
Verical | Base Assembly, Lighting Connector Min Qty: 6400 Package Multiple: 6400 | Americas - 6400 |
|
$4.6367 | Buy Now |
Part Details for 2359482-1
2359482-1 CAD Models
2359482-1 Part Data Attributes
|
2359482-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2359482-1
TE Connectivity
Mains Power Connector, 15A, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 600 V | |
Termination Type | SOLDER |