Part Details for 235P-R0187-FT by RCD Components Inc
Overview of 235P-R0187-FT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 235P-R0187-FT
235P-R0187-FT CAD Models
235P-R0187-FT Part Data Attributes:
|
235P-R0187-FT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
235P-R0187-FT
RCD Components Inc
Fixed Resistor, Wire Wound, 5W, 0.0187ohm, 5V, 1% +/-Tol,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.78 mm | |
Package Length | 15.1 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.0187 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 200 | |
Technology | WIRE WOUND | |
Tolerance | 1% | |
Working Voltage | 5 V |