There are no models available for this part yet.
Overview of 235DL-1LP11-000 by ETRI Rosenburg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 235DL-1LP11-000 by ETRI Rosenburg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 4V to 13.8V 84.76CMF 34dB |
1 In Stock |
|
$11.4600 / $152.9900 | Buy Now | ||
Master Electronics | DC Fan Axial Ball Bearing 12V 4V to 13.8V 84.76CMF 34dB |
1 In Stock |
|
$11.4600 / $152.9900 | Buy Now |