Part Details for 2360-C by 3M
Overview of 2360-C by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2360ACPZ-5.0-R7 | Analog Devices | 4 to 20mA loop buck regulator | |
ADP2360CP-EVALZ | Analog Devices | EVALUATION BOARD I.C. | |
LTC2360HTS8#TRMPBF | Analog Devices | 100ksps, 12-B Serial ADCs in T |
Price & Stock for 2360-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72101024
|
RS | Poly & Tarps Duct Tape, 2360-C, 1.88 in x 60 yd (48,0 mm x 54,8 m), 9 rls/cs | 3M 2360-C RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8800 / $12.9800 | RFQ |