There are no models available for this part yet.
Overview of 2360-D8M-50 by B&B Electronics Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2360ACPZ-5.0-R7 | Analog Devices | 4 to 20mA loop buck regulator | |
ADP2360CP-EVALZ | Analog Devices | EVALUATION BOARD I.C. | |
LTC2360HTS8#TRMPBF | Analog Devices | 100ksps, 12-B Serial ADCs in T |
Price & Stock for 2360-D8M-50 by B&B Electronics Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73695621
|
RS | Timing Belt, 50MM Belt Width, 295 Teeth, 2360MM Pitch Length, Double Sided | B&B Manufacturing 2360-D8M-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$430.1000 | RFQ |