Part Details for 2360221-5 by TE Connectivity
Overview of 2360221-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2360221-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2360221-5TR-ND
|
DigiKey | LOW PROFILE SLIMLINE SAS 4X V/T Min Qty: 640 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8297 | Buy Now |
DISTI #
2360221-5
|
Avnet Americas | Connector Slim SAS Receptacle 38Position 0.6mm Solder Surface Mount T/R - Tape and Reel (Alt: 2360221-5) Min Qty: 640 Package Multiple: 640 Container: Reel | 0 |
|
$6.5706 / $7.9070 | Buy Now |
DISTI #
571-2360221-5
|
Mouser Electronics | Circular MIL Spec Connector Low Profile Slimline SAS 4X V/T REC RoHS: Compliant | 0 |
|
$8.0700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 640 Package Multiple: 640 Container: Reel | 0Reel |
|
$6.5600 | Buy Now |
DISTI #
AMP2360221-5
|
Heilind Electronics | LOW PROFILE SLIMLINE SAS 4X V/ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Low Profile Slimline SAS 4X V/T REC | 0 |
|
$6.9100 / $18.9300 | Buy Now |
DISTI #
2360221-5
|
Avnet Americas | Connector Slim SAS Receptacle 38Position 0.6mm Solder Surface Mount T/R - Tape and Reel (Alt: 2360221-5) Min Qty: 640 Package Multiple: 640 Container: Reel | 0 |
|
$6.5706 / $7.9070 | Buy Now |
DISTI #
2360221-5
|
Avnet Americas | Connector Slim SAS Receptacle 38Position 0.6mm Solder Surface Mount T/R - Tape and Reel (Alt: 2360221-5) Min Qty: 640 Package Multiple: 640 Container: Reel | 0 |
|
$6.5706 / $7.9070 | Buy Now |
DISTI #
AMP2360221-5
|
Interstate Connecting Components | LOW PROFILE SLIMLINE SAS 4X V/ | 0 |
|
Buy Now | |
DISTI #
2360221-5
|
Avnet Asia | Connector Slim SAS Receptacle 38Position 0.6mm Solder Surface Mount T/R (Alt: 2360221-5) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 6 Weeks, 1 Days | 0 |
|
RFQ |
Part Details for 2360221-5
2360221-5 CAD Models
2360221-5 Part Data Attributes
|
2360221-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2360221-5
TE Connectivity
Telecom and Datacom Connector, Straight, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT |