-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, 26A, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2364571-7
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red Illuminated Ring, Moving Flat Button 19mm 24V 26A Panel Mount - Bulk (Alt: 2364571-7) Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$16.1906 / $19.4836 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$17.1600 | Buy Now |
DISTI #
AMP2364571-7
|
Heilind Electronics | AVH19 FLT SS MT RNG RED 24V26A | Americas - 0 in Stock |
|
$20.1777 / $20.4789 | Buy Now |
|
Onlinecomponents.com | AVH19 FLT SS MT RNG RED 24V26A RoHS: Compliant |
80 Partner Stock |
|
$17.3700 / $38.0800 | Buy Now |
DISTI #
73598269
|
Verical | Anti-Vandal High Current Pushbutton Switches Min Qty: 4 Package Multiple: 1 | Americas - 80 |
|
$18.5500 / $19.6400 | Buy Now |
DISTI #
AMP2364571-7
|
Interstate Connecting Components | AVH19 FLT SS MT RNG RED 24V26A | 0 |
|
$20.1777 / $20.4789 | Buy Now |
DISTI #
000000000006139407
|
Sager | Pushbutton Switches AVH19 FLT SS MT RNG RED 24V26A Min Qty: 100 | 0 |
|
$18.0100 / $20.0100 | Buy Now |
DISTI #
2364571-7
|
Avnet Abacus | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red Illuminated Ring, Moving Flat Button 19mm 24V 26A Panel Mount (Alt: 2364571-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AVH19 FLT SS MT RNG RED 24V26A RoHS: Compliant |
80 Partner Stock |
|
$17.3700 / $38.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2364571-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2364571-7
TE Connectivity
Pushbutton Switch, SPDT, 26A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.75 inch | |
Bushing Length | 0.61 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 26 A | |
Contact Current(DC)-Max | 26 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |