Part Details for 2364593 (ALTERNATE: 2364593) by RS Pro
Overview of 2364593 (ALTERNATE: 2364593) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2364593 (ALTERNATE: 2364593)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74065409
|
RS | Filter Fan 230VAC 110mA 19W Input 43dBA, 204x204mm, 138m3/h Filtered Air Flow | RS PRO 2364593 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$164.1900 | Buy Now |