Part Details for 2366036-3 by TE Connectivity
Overview of 2366036-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2366036-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2366036-3-ND
|
DigiKey | CONN RCPT HSG 48POS Min Qty: 1 Lead time: 10 Weeks Container: Box |
305 In Stock |
|
$5.3344 / $8.9600 | Buy Now |
DISTI #
2366036-3
|
Avnet Americas | Conn Unsealed Housing Plug 48 POS 3/3.5mm ST Cable Mount - Bulk (Alt: 2366036-3) Min Qty: 312 Package Multiple: 312 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$4.5491 / $5.4743 | Buy Now |
DISTI #
27AK3835
|
Avnet Americas | Conn Unsealed Housing Plug 48 POS 3/3.5mm ST Cable Mount - Bulk (Alt: 27AK3835) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 296 Partner Stock |
|
$7.4900 / $9.3200 | Buy Now |
DISTI #
571-2366036-3
|
Mouser Electronics | Automotive Connectors 48POS,MCON 1.2,REC HSG ASSY,UNSLD,COD C RoHS: Compliant | 0 |
|
$5.7800 / $6.4700 | Order Now |
DISTI #
73245739
|
RS | Housing for Female Terminal, 48 Position, Centerline, Green, Power & Signal | TE Connectivity 2366036-3 RoHS: Not Compliant Min Qty: 312 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 312 Package Multiple: 312 Container: Box | 0Box |
|
$4.8200 | Buy Now |
DISTI #
AMP2366036-3
|
Heilind Electronics | 48POS,MCON 1.2,REC HSG ASSY,UN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 48POS,MCON 1.2,REC HSG ASSY,UNSLD,COD C | 0 |
|
$4.7900 / $10.0200 | Buy Now |
DISTI #
2366036-3
|
Avnet Americas | Conn Unsealed Housing Plug 48 POS 3/3.5mm ST Cable Mount - Bulk (Alt: 2366036-3) Min Qty: 312 Package Multiple: 312 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$4.5491 / $5.4743 | Buy Now |
DISTI #
27AK3835
|
Avnet Americas | Conn Unsealed Housing Plug 48 POS 3/3.5mm ST Cable Mount - Bulk (Alt: 27AK3835) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 296 Partner Stock |
|
$7.4900 / $9.3200 | Buy Now |
Part Details for 2366036-3
2366036-3 CAD Models
2366036-3 Part Data Attributes
|
2366036-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2366036-3
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3 mm |