Part Details for 2366249-4 by TE Connectivity
Overview of 2366249-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 2366249-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2366249-4-ND
|
DigiKey | CONN PLUG HSG 4POS 2.50MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
4500 In Stock |
|
$0.5244 / $0.9200 | Buy Now |
DISTI #
2366249-4
|
Avnet Americas | Connector Housing Plug 4Position Straight Cable Mount Natural - Bulk (Alt: 2366249-4) Min Qty: 4500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.4734 / $0.5345 | Buy Now |
DISTI #
571-2366249-4
|
Mouser Electronics | Headers & Wire Housings CAP HSG, SDL 2.5, 4P RoHS: Compliant | 4380 |
|
$0.5120 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.4500 | Buy Now |
DISTI #
AMP2366249-4
|
Heilind Electronics | WIRE TO BOARD CONNECTOR CAP | Americas - 0 in Stock1125 On Order |
|
$0.4477 / $0.5698 | Buy Now |
|
Onlinecomponents.com | CAP HSG, SDL 2.5, 4P |
4500 In Stock |
|
$0.4970 / $0.8609 | Buy Now |
DISTI #
AMP2366249-4
|
Interstate Connecting Components | WIRE TO BOARD CONNECTOR CAP | 0337 On Order |
|
$0.4477 / $0.5698 | Buy Now |
|
Master Electronics | CAP HSG, SDL 2.5, 4P |
4500 In Stock |
|
$0.4970 / $0.8609 | Buy Now |
Part Details for 2366249-4
2366249-4 CAD Models
2366249-4 Part Data Attributes:
|
2366249-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2366249-4
TE Connectivity
Rectangular Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2.5 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 2.5 mm |