Part Details for 2366494-4 by TE Connectivity
Overview of 2366494-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2366494-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5246
|
Newark | Automotive Housing, Plug, 48Pos, 24V/13A, Product Range:Ntseal Series, Gender:Plug, No. Of Positions:48Positions, For Use With:Amp Ntseal Series Socket Contacts, Ip Rating:-, Voltage Rating:24V, Current Rating:13A Rohs Compliant: Yes |Amp Te Connectivity 2366494-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 600 |
|
$8.3800 | Buy Now |
DISTI #
17-2366494-4-ND
|
DigiKey | CONN PLUG HSG 48POS Min Qty: 1 Lead time: 9 Weeks Container: Box |
581 In Stock |
|
$9.1538 / $13.6700 | Buy Now |
DISTI #
571-2366494-4
|
Mouser Electronics | Automotive Connectors 48POS,HYBRID,SOC HSG ASSY,SLD,COD D RoHS: Compliant | 513 |
|
$9.7500 / $14.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$8.5800 | Buy Now |
|
Onlinecomponents.com | 48POS,HYBRID,SOC HSG ASSY,SLD,COD D | 0 |
|
$11.3900 / $17.9000 | Buy Now |
DISTI #
3977690
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, PLUG, 48POS, 24V/13A RoHS: Compliant Min Qty: 1 Container: Each | 600 |
|
$9.7167 / $14.5123 | Buy Now |
DISTI #
3977690
|
Farnell | AUTOMOTIVE HOUSING, PLUG, 48POS, 24V/13A RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 600 |
|
$11.2146 / $15.9115 | Buy Now |
|
Master Electronics | 48POS,HYBRID,SOC HSG ASSY,SLD,COD D | 0 |
|
$11.3900 / $17.9000 | Buy Now |
Part Details for 2366494-4
2366494-4 CAD Models
2366494-4 Part Data Attributes:
|
2366494-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2366494-4
TE Connectivity
Combination Line Connector, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A |