Part Details for 2367-5016-54 by TE Connectivity
Overview of 2367-5016-54 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2367-5016-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1055692-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors OSMT PLUG MICRO MIN SMT RoHS: Compliant | 0 |
|
$15.4100 | Order Now |
|
Onlinecomponents.com | Conn OSMT PL Solder ST SMD Gold Over Nickel T/R RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
1055692-1
|
TTI | RF Connectors / Coaxial Connectors OSMT ST PCB-PLG STD SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$15.5600 | Buy Now |
DISTI #
2367-5016-54
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$11.2500 / $15.7500 | Buy Now |
Part Details for 2367-5016-54
2367-5016-54 CAD Models
2367-5016-54 Part Data Attributes
|
2367-5016-54
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2367-5016-54
TE Connectivity
BOARD TERMINATED, MALE, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | OSMT, VSWR MAX AT 2GHZ: 1.2 | |
Body Depth | 0.118 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |