Part Details for 2368651-4 by TE Connectivity
Overview of 2368651-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2368651-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK6594
|
Newark | Cable Assy, Qsfp56 38 Pos Plug-Plug, 5M, Connector Type A:Qsfp56 38 Position Plug, Connector Type B:Qsfp56 38 Position Plug, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Te Connectivity 2368651-4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$846.0600 / $1,880.1300 | Buy Now |
DISTI #
17-2368651-4-ND
|
DigiKey | QSFP56-QSFP56, 200G, AOC, 5M LEN Min Qty: 1 Lead time: 11 Weeks Container: Tray |
5 In Stock |
|
$943.8400 | Buy Now |
DISTI #
2368651-4
|
Avnet Americas | Cable Assembly Fiber Optic 5m 56POS QSFP to 56POS QSFP Plug-Plug - Trays (Alt: 2368651-4) Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 5 Days Container: Tray | 0 |
|
$890.9850 / $1,072.2023 | Buy Now |
DISTI #
571-2368651-4
|
Mouser Electronics | Fiber Optic Cable Assemblies QSFP56-QSFP56, AOC, 5m Length RoHS: Compliant | 0 |
|
$1,143.8700 | Order Now |
DISTI #
74006607
|
RS | QSFP56-QSFP56, AOC, 5m Length, Active Optical Cable Assembly, Data Rate 200 | TE Connectivity 2368651-4 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,927.8400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Container: Tray | 0Tray |
|
$888.3200 | Buy Now |
DISTI #
AMP2368651-4
|
Heilind Electronics | QSFP56-QSFP56, AOC, 5M LENGTH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | QSFP56-QSFP56, AOC, 5m Length | 0 |
|
$878.7200 / $1,604.5300 | Buy Now |
DISTI #
2368651-4
|
Avnet Americas | Cable Assembly Fiber Optic 5m 56POS QSFP to 56POS QSFP Plug-Plug - Trays (Alt: 2368651-4) Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 5 Days Container: Tray | 0 |
|
$890.9850 / $1,072.2023 | Buy Now |
DISTI #
AMP2368651-4
|
Interstate Connecting Components | QSFP56-QSFP56, AOC, 5M LENGTH | 0 |
|
Buy Now |
Part Details for 2368651-4
2368651-4 CAD Models
2368651-4 Part Data Attributes:
|
2368651-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2368651-4
TE Connectivity
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |