Part Details for 2369049 (ALTERNATE: 2369049) by RS Pro
Overview of 2369049 (ALTERNATE: 2369049) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2369049 (ALTERNATE: 2369049)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73507284
|
RS | Male Stereo Jack to Male Stereo Jack Aux Cable, Right Angled, 11.8in (300mm) | RS PRO 2369049 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 33 |
|
$1.7700 | Buy Now |