Part Details for 2369073 (ALTERNATE: 2369073) by RS Pro
Overview of 2369073 (ALTERNATE: 2369073) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2369073 (ALTERNATE: 2369073)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73507306
|
RS | Male USB 2.0 Type A to Mini Male USB 2.0 Type B Extended Cable, 16.4ft (5m) | RS PRO 2369073 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 5 |
|
$4.8200 | Buy Now |