-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2369317-1-ND
|
DigiKey | 16G 05FH 8H PLUG AASSY 440POS 8U Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
189 In Stock |
|
$26.0512 / $36.7400 | Buy Now |
DISTI #
2369317-1
|
Avnet Americas | Connector Stacking Plug 440 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount Tray - Trays (Alt: 2369317-1) RoHS: Not Compliant Min Qty: 3276 Package Multiple: 252 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$23.8684 / $26.9482 | Buy Now |
DISTI #
571-2369317-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 16G 05FH 8H plugaasy 440P 8u Au RoHS: Compliant | 0 |
|
$26.0300 | Order Now |
DISTI #
73775451
|
RS | 16G 05FH 8H plug aassy 440POS 8uInch Au, PCB Headers and Receptacles | TE Connectivity 2369317-1 Min Qty: 3276 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$43.6500 | RFQ |
|
Future Electronics | 16G 05FH 8H plug aassy 440POS 8u" Au RoHS: Compliant pbFree: Yes Min Qty: 3240 Package Multiple: 216 Container: Tray | 0Tray |
|
$26.0300 | Buy Now |
|
Future Electronics | 16G 05FH 8H plug aassy 440POS 8u" Au RoHS: Compliant pbFree: Yes Min Qty: 3240 Package Multiple: 216 Container: Tray | 0Tray |
|
$26.0300 | Buy Now |
DISTI #
AMP2369317-1
|
Heilind Electronics | 16G 05FH 8H PLUG AASSY 440POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 16G 05FH 8H plug aassy 440POS 8u" Au |
213 In Stock |
|
$27.2500 / $66.7100 | Buy Now |
DISTI #
2369317-1
|
Avnet Americas | Connector Stacking Plug 440 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount Tray - Trays (Alt: 2369317-1) RoHS: Not Compliant Min Qty: 3276 Package Multiple: 252 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$23.8684 / $26.9482 | Buy Now |
DISTI #
AMP2369317-1
|
Interstate Connecting Components | 16G 05FH 8H PLUG AASSY 440POS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2369317-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2369317-1
TE Connectivity
Board Connector, Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |