Part Details for 236ABXP-200-120VAC by Struthers-Dunn
Overview of 236ABXP-200-120VAC by Struthers-Dunn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion |
Price & Stock for 236ABXP-200-120VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60F3116
|
Newark | Time Delay Relay, Dpdt, 200S, 120Vac, Contact Voltage Vdc:28Vdc, Time Min:2S, Time Max:200S, Product Range:236 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:120Vac Rohs Compliant: No |Struthers-Dunn 236ABXP-200-120VAC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,981.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$990.8500 / $1,341.1600 | Buy Now |
Part Details for 236ABXP-200-120VAC
236ABXP-200-120VAC CAD Models
236ABXP-200-120VAC Part Data Attributes
|
236ABXP-200-120VAC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
236ABXP-200-120VAC
Struthers-Dunn
Multi-Delay Relay, DPDT, Momentary, 4250mW (Coil), 10A (Contact), 28VDC (Contact), 2s Adj Min, 200s Adj Max, AC Input, AC/DC Output, Socket Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Adjustable Time Delay-Max | 200 s | |
Adjustable Time Delay-Min | 2 s | |
Coil Current(AC)-Max | 0.035 A | |
Coil Power | 4250 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | MULTI-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |