Part Details for 236ABXPL-020-120A by Struthers-Dunn
Overview of 236ABXPL-020-120A by Struthers-Dunn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 236ABXPL-020-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rugged Industrial Time Delay Relay - 1 N.O. + DPDT - 10 A Contact Rating - 120 VAC Operating Voltage - 0.2 to 20 Seconds - Lamp Indicator - Locking Shaft Potentiometer - Plug-in. RoHS: Compliant | 0 |
|
$439.0000 / $548.7500 | Buy Now |