Part Details for 236BT by Superior Electric
Overview of 236BT by Superior Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 236BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6533
|
Newark | Variable Transformer, Transformer Type:Manually Operated, Construction Type:Open, No. Of Phases:Single Phase, Frequency Range:50Hz/60Hz, Input Voltage:240V, Output Voltage:280V, Output Current:10A, Constant Current Load:- Rohs Compliant: Yes |Superior Electric 236BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,811.2500 / $2,090.8400 | Buy Now |
DISTI #
70121027
|
RS | Variable Transformer 0.28 V 10A Out2.8kVA, 240V Vi, Panel, 50/60Hz, Knob | Superior Electric 236BT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,090.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,841.8200 / $2,053.7500 | Buy Now |