Part Details for 237-016ZW15-35CN by Glenair Inc
Overview of 237-016ZW15-35CN by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 237-016ZW15-35CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8161
|
Newark | 237-016Zw15-35Cn |Glenair 237-016ZW15-35CN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1,528.9300 / $5,916.9600 | Buy Now |
DISTI #
237-016ZW15-35CN
|
Avnet Americas | HERMETICS-ALL SERIES - Bulk (Alt: 237-016ZW15-35CN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
654-237016ZW1535CN
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - 38999 CONNECTORS | 0 |
|
$5,844.6800 | Order Now |
DISTI #
237-016ZW15-35CN
|
Avnet Americas | HERMETICS-ALL SERIES - Bulk (Alt: 237-016ZW15-35CN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ |
Part Details for 237-016ZW15-35CN
237-016ZW15-35CN CAD Models
237-016ZW15-35CN Part Data Attributes:
|
237-016ZW15-35CN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
237-016ZW15-35CN
Glenair Inc
MIL Series Connector, 37 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for 237-016ZW15-35CN
This table gives cross-reference parts and alternative options found for 237-016ZW15-35CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 237-016ZW15-35CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
237-016Z115-35CN | MIL Series Connector, 37 Contact(s), Male, Solder Terminal, Receptacle | Glenair Inc | 237-016ZW15-35CN vs 237-016Z115-35CN |