There are no models available for this part yet.
Overview of 237-016ZW25-43CN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1043CN#PBF | Analog Devices | 2x Prec Instr Switched-Cap Bui | |
LTC1443CN#PBF | Analog Devices | Ultralow Pwr 4x Comps w/ Ref | |
LT1243CN8#PBF | Analog Devices | Hi Speed C Mode Pulse Width Mo |
Price & Stock for 237-016ZW25-43CN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK8171
|
Newark | 237-016Zw25-43Cn |Glenair 237-016ZW25-43CN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1,903.8100 / $8,471.9600 | Buy Now | |
DISTI #
654-237016ZW2543CN
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - SPECIAL PURPOSE | 0 |
|
$8,368.4700 | Order Now |
CAD Models for 237-016ZW25-43CN by Glenair Inc
Part Data Attributes for 237-016ZW25-43CN by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-C-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
HERMETIC
|
Shell Finish
|
CADMIUM
|
Shell Size
|
25
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
43
|
Alternate Parts for 237-016ZW25-43CN
This table gives cross-reference parts and alternative options found for 237-016ZW25-43CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 237-016ZW25-43CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
237-016P25-43CN | MIL Series Connector, 43 Contact(s), Male, Solder Terminal, Receptacle | Glenair Inc | 237-016ZW25-43CN vs 237-016P25-43CN |
237-016Z125-43CN | MIL Series Connector, 43 Contact(s), Male, Solder Terminal, Receptacle | Glenair Inc | 237-016ZW25-43CN vs 237-016Z125-43CN |