There are no models available for this part yet.
Overview of 237-0407-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-781MEC | Coilcraft Inc | General Purpose Inductor, 0.78uH, 20%, Ferrite-Core, 2928 | |
EPL7040-781ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL7040-781 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 237-0407-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ2235
|
Newark | Itt Cannon |Itt Cannon 237-0407-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0000 / $14.4100 | Buy Now | |
DISTI #
237-0407-000
|
Avnet Americas | COMPONENT NOT FOR RESALE RING PTG CA06ER-20 - Bulk (Alt: 237-0407-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9125 / $56.6100 | Buy Now | |
DISTI #
965-237-0407-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$42.3300 / $44.8000 | Order Now | |
DISTI #
ITT237-0407-000
|
Heilind Electronics | RING PTG CA06ER-20 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | MIL-DTL5015 Series Connector Circular |
392 On Order |
|
$37.4800 / $80.0500 | Buy Now | ||
DISTI #
ITT237-0407-000
|
Interstate Connecting Components | RING PTG CA06ER-20 | 0 |
|
Buy Now | ||
Master Electronics | MIL-DTL5015 Series Connector Circular |
392 On Order |
|
$37.4800 / $80.0500 | Buy Now |