Part Details for 237-3085-000-MS by ITT Interconnect Solutions
Overview of 237-3085-000-MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 | |
CA3085AE | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8, PLASTIC, DIP-8 | |
LT3085EDCB#TRPBF | Analog Devices | Adj 500mA 1x Res L Drop Reg |
Price & Stock for 237-3085-000-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
995 In Stock |
|
$0.6450 / $1.4150 | Buy Now |
DISTI #
237-3085-000-MS
|
ECCO | 995 |
|
$1.4150 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
995 In Stock |
|
$0.6450 / $1.4150 | Buy Now |