Part Details for 237-8100-003 by ITT Interconnect Solutions
Overview of 237-8100-003 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
81006AKILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS Outputs | |
810001BK-22LFT | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
Price & Stock for 237-8100-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0810
|
Newark | Connector |Itt Cannon 237-8100-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8900 / $12.9700 | Buy Now |
DISTI #
2266-237-8100-003-ND
|
DigiKey | 237-8100-003 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
963 In Stock |
|
$9.2000 / $9.7400 | Buy Now |
DISTI #
965-237-8100-003
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$9.9700 | Order Now |
DISTI #
ITT237-8100-003
|
Heilind Electronics | RING FRAFVA-16S FRICTION | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
963 Partner Stock |
|
$10.8500 / $31.9300 | Buy Now |
DISTI #
61917017
|
Verical | Standard circular Connection RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 963 |
|
$8.1400 / $8.6100 | Buy Now |
DISTI #
ITT237-8100-003
|
Interstate Connecting Components | RING FRAFVA-16S FRICTION | 0 |
|
Buy Now | |
DISTI #
C1S138502436145
|
Chip1Stop | Connector Circular | 963 |
|
$9.1500 / $10.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
963 Partner Stock |
|
$10.8500 / $31.9300 | Buy Now |