Part Details for 237-8100-007 by ITT Interconnect Solutions
Overview of 237-8100-007 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
81006AKILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS Outputs | |
810001BK-22LFT | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
Price & Stock for 237-8100-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0811
|
Newark | Connector |Itt Cannon 237-8100-007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $5.2400 | Buy Now |
DISTI #
2266-237-8100-007-ND
|
DigiKey | 237-8100-007 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
275 In Stock |
|
$3.7600 / $3.9000 | Buy Now |
DISTI #
237-8100-007
|
Avnet Americas | COMPONENT NOT FOR RESALE FRA/FVA-24 WASHER - Bulk (Alt: 237-8100-007) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1750 / $6.1790 | Buy Now |
DISTI #
965-237-8100-007
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
DISTI #
ITT237-8100-007
|
Heilind Electronics | RING FRAFVA-24 FRICTION | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector RoHS: Compliant |
275 Partner Stock |
|
$4.2300 / $12.1200 | Buy Now |
DISTI #
61917442
|
Verical | Standard Circular Connector RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 275 |
|
$3.3300 / $3.4500 | Buy Now |
DISTI #
2378100007-ITT
|
TME | 237-8100-007 Min Qty: 10 | 275 |
|
$3.7085 / $4.2879 | Buy Now |
DISTI #
ITT237-8100-007
|
Interstate Connecting Components | RING FRAFVA-24 FRICTION | 0 |
|
Buy Now | |
DISTI #
C1S138500029996
|
Chip1Stop | Standard circular Connection RoHS: Not Compliant pbFree: No | 275 |
|
$3.6900 / $4.0800 | Buy Now |