Part Details for 2370 by SCS
Overview of 2370 by SCS
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C2401
|
Newark | Grounding Cord, Lead Length:10Ft, Ground Cord Colour:Grey, Ground Terminals:-, End To Ground Resistance:1Mohm, Product Range:-, Colour:Gray Rohs Compliant: Yes |Scs 2370 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$34.9500 | Buy Now |
DISTI #
SCP234-ND
|
DigiKey | COILED CORD DUAL COND GND 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
98 In Stock |
|
$34.9500 | Buy Now |
DISTI #
517-23700
|
Mouser Electronics | Anti-Static Control Products Dual Conductor 10' Coiled Cord | 10 |
|
$33.2000 / $34.9500 | Buy Now |
DISTI #
70112936
|
RS | Wrist Strap, Dual Conductor, 10 Coiled Cord, 3.4mm Straight Plug, 2300 Series | SCS 2370 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$38.0300 | Buy Now |
|
Onlinecomponents.com | Wrist Strap, Dual Conductor, 10 Coiled Cord, 3.4mm Straight Plug, 2300 Series | SCS 2370 | 0 |
|
$26.8000 / $37.7300 | Buy Now |
DISTI #
2907341
|
element14 Asia-Pacific | COIL CORD, 3.4MM PLUG, 30M, GREY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$94.8156 / $98.9306 | Buy Now |
DISTI #
2907341
|
Farnell | COIL CORD, 3.4MM PLUG, 30M, GREY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$50.4945 / $59.3625 | Buy Now |
DISTI #
780ST2370
|
Techni-Tool, Inc. | SCS 2370 Grounding Cord Only, Coiled, Dual Conductor, 10 ft Over-All Length, Gray | 241 |
|
$34.9500 | Buy Now |
DISTI #
780ST2370
|
TestEquity LLC | SCS 2370 Grounding Cord Only, Coiled, Dual Conductor, 10 ft Over-All Length, Gray | 241 |
|
$34.9500 | Buy Now |
Part Details for 2370
2370 CAD Models
2370 Part Data Attributes:
|
2370
SCS
Buy Now
|
Compare Parts:
2370
SCS
|
Samacsys Manufacturer | SCS |