-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1970
|
Newark | Automotive Housing, Plug, 2Pos, Product Range:Ipt-Hd Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Amp Ipt-Hd Series Ring Tongue Terminals, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Te Connectivity 2371017-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 153 |
|
$5.0000 / $5.4100 | Buy Now |
DISTI #
1734-2371017-1-ND
|
DigiKey | 2POS,IPT,RING TONGUE HSG ASSY,SL Min Qty: 1 Lead time: 11 Weeks Container: Box |
114 In Stock |
|
$3.7238 / $6.7200 | Buy Now |
DISTI #
2371017-1
|
Avnet Americas | Conn Housing Wire to Wire Plug 2 POS 40mm ST Panel Mount - Bulk (Alt: 2371017-1) Min Qty: 360 Package Multiple: 72 Container: Bulk | 0 |
|
$3.8285 / $4.6072 | Buy Now |
DISTI #
55AJ1970
|
Avnet Americas | Conn Housing Wire to Wire Plug 2 POS 40mm ST Panel Mount - Bulk (Alt: 55AJ1970) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 153 Partner Stock |
|
$6.4700 / $8.1700 | Buy Now |
DISTI #
571-2371017-1
|
Mouser Electronics | Automotive Connectors 2P,IPT,RING TONGUE HSG ASSY,SLD RoHS: Compliant | 323 |
|
$3.9100 / $6.7200 | Buy Now |
DISTI #
V36:1790_26049062
|
Arrow Electronics | Conn Housing F 2 POS 40mm Crimp ST Panel Mount Orange Tray Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2413 | Americas - 360 |
|
$4.4551 | Buy Now |
|
Future Electronics | 2 Position Wire to Panel Automotive Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 72 Container: Box | 0Box |
|
$4.1000 / $4.3700 | Buy Now |
DISTI #
AMP2371017-1
|
Heilind Electronics | 2POS,IPT,RING TONGUE HSG ASSY, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2POS,IPT,RING TONGUE HSG ASSY,SLD | 0 |
|
$4.0300 / $8.4400 | Buy Now |
|
Onlinecomponents.com | 2POS,IPT,RING TONGUE HSG ASSY,SLD | 0 |
|
$4.5000 / $10.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2371017-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2371017-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |