Part Details for 23714RB by LX Microscopes
Overview of 23714RB by LX Microscopes
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23714RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1780
|
Newark | System 273Rb S-Z 23Mm Binocular, Rb Stand |Lx Microscopes By Unitron 23714RB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,906.6800 / $2,136.5600 | Buy Now |
DISTI #
4940-23714RB-ND
|
DigiKey | S-Z 23mm Binocular, RB Stand Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,803.0000 | Buy Now |
DISTI #
516IN039
|
Techni-Tool, Inc. | LX Microscopes / UNITRON 23714RB Binocular Microscope, 23mm, RB Stand, 273 Series | 0 |
|
$1,803.0000 | Buy Now |
DISTI #
516IN039
|
TestEquity LLC | LX Microscopes / UNITRON 23714RB Binocular Microscope, 23mm, RB Stand, 273 Series | 0 |
|
$1,803.0000 | Buy Now |