Part Details for 2371883-2 by TE Connectivity
Overview of 2371883-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2371883-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5282
|
Newark | Automotive Housing, Rcpt, 14Pos, 17A/Pbt, Product Range:Ampseal Series, Gender:Plug, No. Of Positions:14Positions, For Use With:Amp Ampseal Series Socket Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate) Body Rohs Compliant: Yes |Te Connectivity 2371883-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$4.0500 | Buy Now |
DISTI #
1734-2371883-2-ND
|
DigiKey | 14POS,AMPSEAL,SOC HSG ASSY,SLD,C Min Qty: 280 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9010 | Buy Now |
DISTI #
2371883-2
|
Avnet Americas | Connector Sealed Housing Receptacle 14 Position 4mm Crimp Straight Cable Mount Box/Tray - Trays (Alt: 2371883-2) Min Qty: 280 Package Multiple: 280 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.0554 / $4.8802 | Buy Now |
DISTI #
77AK5282
|
Avnet Americas | Connector Sealed Housing Receptacle 14 Position 4mm Crimp Straight Cable Mount Box/Tray (Alt: 77AK5282) RoHS: Not Compliant Package Multiple: 1 Lead time: 14 Weeks, 3 Days | 280 Partner Stock |
|
$6.3400 / $8.4700 | Buy Now |
DISTI #
571-2371883-2
|
Mouser Electronics | Automotive Connectors 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 RoHS: Compliant | 0 |
|
$5.0500 / $6.1300 | Order Now |
DISTI #
74425612
|
RS | Housing for Female Terminals, Wire-to-Board, 14 Position, Natural, AMPSEAL | TE Connectivity 2371883-2 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 280 Package Multiple: 280 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.3000 | Buy Now |
DISTI #
AMP2371883-2
|
Heilind Electronics | 14POS,AMPSEAL,SOC HSG ASSY,SLD | Americas - 0 in Stock |
|
$4.4996 / $5.2073 | Buy Now |
|
Onlinecomponents.com | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 RoHS: Compliant | 0 |
|
$4.7200 / $6.8700 | Buy Now |
DISTI #
2371883-2
|
TTI | Automotive Connectors 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 280 Container: Tray | Americas - 0 |
|
$3.6500 / $4.1900 | Buy Now |
Part Details for 2371883-2
2371883-2 CAD Models
2371883-2 Part Data Attributes
|
2371883-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2371883-2
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Terminal Pitch | 4 mm |