Part Details for 2371884-2 by TE Connectivity
Overview of 2371884-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2371884-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5286
|
Newark | Automotive Housing, Rcpt, 23Pos, 11A/Pbt, Product Range:Ampseal Series, Gender:Plug, No. Of Positions:23Positions, For Use With:Amp Ampseal Series Socket Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate) Body Rohs Compliant: Yes |Te Connectivity 2371884-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$7.6800 | Buy Now |
DISTI #
1734-2371884-2-ND
|
DigiKey | 23POS,AMPSEAL,SOC HSG ASSY,SLD,C Min Qty: 140 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8916 | Buy Now |
DISTI #
2371884-2
|
Avnet Americas | Connector Sealed Housing Receptacle 23 Position 4mm Crimp Straight Cable Mount Box/Tray - Trays (Alt: 2371884-2) Min Qty: 140 Package Multiple: 140 Container: Tray | 140 Factory Stock |
|
$7.6949 / $9.2600 | Buy Now |
DISTI #
77AK5286
|
Avnet Americas | Connector Sealed Housing Receptacle 23 Position 4mm Crimp Straight Cable Mount Box/Tray (Alt: 77AK5286) RoHS: Not Compliant Package Multiple: 1 Lead time: 7 Weeks, 6 Days | 140 Partner Stock |
|
$11.1600 / $14.8100 | Buy Now |
DISTI #
571-2371884-2
|
Mouser Electronics | Automotive Connectors 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 RoHS: Compliant | 0 |
|
$9.9200 / $11.6300 | Order Now |
DISTI #
74425616
|
RS | Housing for Female Terminals, Wire-to-Board, 23 Position, Natural, AMPSEAL | TE Connectivity 2371884-2 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 140 Package Multiple: 140 Container: Tray | 0Tray |
|
$8.1600 | Buy Now |
DISTI #
AMP2371884-2
|
Heilind Electronics | 23POS,AMPSEAL,SOC HSG ASSY,SLD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | 140 Factory Stock |
|
$8.9500 / $13.0400 | Buy Now |
DISTI #
2371884-2
|
TTI | Automotive Connectors 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Tray | Americas - 0 |
|
$5.0700 / $7.9500 | Buy Now |
Part Details for 2371884-2
2371884-2 CAD Models
2371884-2 Part Data Attributes:
|
2371884-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2371884-2
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 11A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11 A | |
Terminal Pitch | 4 mm |