-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7184
|
Newark | Pin Header, Board-To-Board, 6Pos, Smt, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ampmodu Series Rohs Compliant: Yes |Te Connectivity 2373376-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1828 |
|
$0.3800 | Buy Now |
DISTI #
17-2373376-6-ND
|
DigiKey | 6P, AMPMODU 2MM, DOUBLE ROW SHRO Min Qty: 1 Lead time: 17 Weeks Container: Tube |
3883 In Stock |
|
$0.4267 / $0.8200 | Buy Now |
DISTI #
2373376-6
|
Avnet Americas | Conn Shrouded HDR 6 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 2373376-6) Min Qty: 4260 Package Multiple: 71 Container: Tube | 0 |
|
$0.7160 / $0.8084 | Buy Now |
DISTI #
83AH7184
|
Avnet Americas | Conn Shrouded HDR 6 POS 2mm Solder ST SMD Tube - Bulk (Alt: 83AH7184) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 1828 Partner Stock |
|
$0.7590 / $0.8660 | Buy Now |
DISTI #
571-2373376-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 6P,2MM,SHRD HDR, DRVT,SMD,0.1AU,TB RoHS: Compliant | 4059 |
|
$0.6090 / $0.8200 | Buy Now |
|
Future Electronics | 6P,2MM,SHRD HDR,DRVT,SMD,0.1AU,TB RoHS: Compliant pbFree: Yes Min Qty: 71 Package Multiple: 71 Container: Tube | 0Tube |
|
$0.6350 / $0.7400 | Buy Now |
DISTI #
AMP2373376-6
|
Heilind Electronics | 6P,2MM,SHRD HDR,DRVT, SMD,0.1AU,TB | Americas - 9 in Stock |
|
$0.8044 / $0.8618 | Buy Now |
|
Onlinecomponents.com | 6P,2MM,SHRD HDR,DRVT,SMD,0.1AU,TB |
4189 Partner Stock |
|
$0.6750 / $1.1370 | Buy Now |
DISTI #
70804141
|
Verical | 2.00mm PCB Shrouded Header Connector RoHS: Compliant Min Qty: 142 Package Multiple: 71 | Americas - 4189 |
|
$0.7800 / $0.8200 | Buy Now |
DISTI #
65267987
|
Verical | 2.00mm PCB Shrouded Header Connector RoHS: Compliant Min Qty: 132 Package Multiple: 1 | Americas - 1828 |
|
$0.5554 / $0.6205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2373376-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2373376-6
TE Connectivity
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.24 inch | |
Body Depth | 0.238 inch | |
Body Length | 0.319 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.94u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2373376-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2373376-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2842141-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2373376-6 vs 2842141-3 |
2842160-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2373376-6 vs 2842160-3 |
2842143-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 2373376-6 vs 2842143-3 |
2842126-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2373376-6 vs 2842126-3 |
2842166-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2373376-6 vs 2842166-6 |
2842161-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2373376-6 vs 2842161-3 |
2842270-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2373376-6 vs 2842270-6 |
2842157-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2373376-6 vs 2842157-3 |
2842128-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2373376-6 vs 2842128-3 |
2842283-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2373376-6 vs 2842283-6 |