Part Details for 2374559-1 by TE Connectivity
Overview of 2374559-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2374559-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0892
|
Newark | Automotive Housing, 1Pos, Pin, Product Range:Ampseal 16 Series, Gender:-, No. Of Positions:1Positions, For Use With:Ampseal 16 Series Automotive Pin Contacts, Ip Rating:-, Voltage Rating:60Vdc, Current Rating:3A Rohs Compliant: Yes |Te Connectivity 2374559-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 335 |
|
$2.7200 / $3.2200 | Buy Now |
DISTI #
1734-2374559-1-ND
|
DigiKey | 1PORT,COAX,PIN HSG ASSY,SLD,180D Min Qty: 1 Lead time: 16 Weeks Container: Bag |
191 In Stock |
|
$2.2805 / $5.3200 | Buy Now |
DISTI #
2374559-1
|
Avnet Americas | Conn Housing Sealed Receptacle 1Coaxial POS ST Cable Mount Bulk - Bag (Alt: 2374559-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$2.0804 | Buy Now |
DISTI #
571-2374559-1
|
Mouser Electronics | Automotive Connectors 1PORT,COAX,PIN HSG ASSY,SLD,180DEG,COD A RoHS: Compliant | 689 |
|
$2.4000 / $4.4500 | Buy Now |
DISTI #
73972398
|
RS | Data Connectivity Housing for Male Terminals, 1 Port, Coax, Pin Hsg Assy, Cod A | TE Connectivity 2374559-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4300 | RFQ |
|
Future Electronics | 1 Rectangular Connectors - Housings Plug Blue RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$2.1000 | Buy Now |
DISTI #
AMP2374559-1
|
Heilind Electronics | 1POS,COAX PIN HSG,INLINE W2W IP67,KEY A | Americas - 306 in Stock |
|
$2.6770 / $3.3336 | Buy Now |
|
Onlinecomponents.com | 1PORT,COAX,PIN HSG ASSY,SLD,180DEG,COD A RoHS: Compliant | 0 |
|
$2.4200 / $3.5300 | Buy Now |
|
Onlinecomponents.com | 1PORT,COAX,PIN HSG ASSY,SLD,180DEG,COD A RoHS: Compliant | 0 |
|
$2.6300 / $5.3000 | Buy Now |
DISTI #
2374559-1
|
TTI | Automotive Connectors 1PORT,COAX,PIN HSG ASSY,SLD,180DEG,COD A Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 400 In Stock |
|
$2.3900 / $3.3600 | Buy Now |
Part Details for 2374559-1
2374559-1 CAD Models
2374559-1 Part Data Attributes
|
2374559-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2374559-1
TE Connectivity
Telecom and Datacom Connector, 1 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.628 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WATER-BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 60 V | |
Reference Standard | USCAR | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |