Part Details for 2375239-3 by TE Connectivity
Overview of 2375239-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2375239-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2375239-3-ND
|
DigiKey | 3P UNSHROUDED HEADER FULL PIN,GW Min Qty: 5000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1379 | Buy Now |
DISTI #
2375239-3
|
Avnet Americas | 3P UNSHROUDED HEADER FULL PIN,GWT - Bag (Alt: 2375239-3) Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 3 Days Container: Bag | 0 |
|
$0.1229 / $0.1346 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1148 | Buy Now |
DISTI #
AMP2375239-3
|
Heilind Electronics | 3P UNSHROUDED HEADER FULL PIN, | Americas - 0 in Stock |
|
$0.1262 / $0.1500 | Buy Now |
|
Onlinecomponents.com | 3P Unshrouded Header Full Pin,GWT RoHS: Compliant | 0 |
|
$0.0890 / $0.1999 | Buy Now |
DISTI #
AMP2375239-3
|
Interstate Connecting Components | 3P UNSHROUDED HEADER FULL PIN, | 0 |
|
$0.1262 / $0.1500 | Buy Now |
|
Master Electronics | 3P Unshrouded Header Full Pin,GWT RoHS: Compliant | 0 |
|
$0.0890 / $0.1999 | Buy Now |
Part Details for 2375239-3
2375239-3 CAD Models
2375239-3 Part Data Attributes
|
2375239-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2375239-3
TE Connectivity
Power Connector, 3 Contact(s), Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 12.3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 12.3 A | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |