Part Details for 2375268-2 by TE Connectivity
Overview of 2375268-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2375268-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2375268-2-ND
|
DigiKey | 3P UNSHROUDED HEADER SELECTIVE P Min Qty: 5000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1130 | Buy Now |
DISTI #
2375268-2
|
Avnet Americas | Connector Unshrouded Header 3 Position 3.96mm Crimp Straight Cable Mount - Bulk (Alt: 2375268-2) Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0775 / $0.0848 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.0724 | Buy Now |
DISTI #
AMP2375268-2
|
Heilind Electronics | 3P UNSHROUDED HEADER SELECTIVE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3P Unshrouded Header Selective Pin,NGWT RoHS: Compliant | 0 |
|
$0.0553 / $0.1260 | Buy Now |
DISTI #
AMP2375268-2
|
Interstate Connecting Components | 3P UNSHROUDED HEADER SELECTIVE | 0 |
|
Buy Now | |
|
Master Electronics | 3P Unshrouded Header Selective Pin,NGWT RoHS: Compliant | 0 |
|
$0.0553 / $0.1260 | Buy Now |
Part Details for 2375268-2
2375268-2 CAD Models
2375268-2 Part Data Attributes
|
2375268-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2375268-2
TE Connectivity
Power Connector, 2 Contact(s), Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 12.3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 12.3 A | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |