Part Details for 2375268-3 by TE Connectivity
Overview of 2375268-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2375268-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2375268-3-ND
|
DigiKey | 5P UNSHROUDED HEADER SELECTIVE P Min Qty: 3000 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1121 | Buy Now |
DISTI #
2375268-3
|
Avnet Americas | Connector Unshrouded Header 5 Position 3.96mm Crimp Straight Cable Mount - Bulk (Alt: 2375268-3) Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0899 / $0.1015 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.0854 | Buy Now |
DISTI #
AMP2375268-3
|
Heilind Electronics | 5P UNSHROUDED HEADER SELECTIVE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5P Unshrouded Header Selective Pin,NGWT | 0 |
|
$0.0652 / $0.1154 | Buy Now |
DISTI #
2375268-3
|
Avnet Americas | Connector Unshrouded Header 5 Position 3.96mm Crimp Straight Cable Mount - Bulk (Alt: 2375268-3) Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0899 / $0.1015 | Buy Now |
DISTI #
2375268-3
|
Avnet Americas | Connector Unshrouded Header 5 Position 3.96mm Crimp Straight Cable Mount - Bulk (Alt: 2375268-3) Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0899 / $0.1015 | Buy Now |
DISTI #
AMP2375268-3
|
Interstate Connecting Components | 5P UNSHROUDED HEADER SELECTIVE | 0 |
|
Buy Now | |
|
Master Electronics | 5P Unshrouded Header Selective Pin,NGWT | 0 |
|
$0.0652 / $0.1154 | Buy Now |
Part Details for 2375268-3
2375268-3 CAD Models
2375268-3 Part Data Attributes
|
2375268-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2375268-3
TE Connectivity
Power Connector, 3 Contact(s), Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 12.3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 12.3 A | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |