There are no models available for this part yet.
Overview of 2375269-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2375269-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2375269-6-ND
|
DigiKey | 11P UNSHROUDED HEADER SELECTIVE Min Qty: 1400 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5354 | Buy Now | |
DISTI #
2375269-6
|
Avnet Americas | Connector Unshrouded Header 11 Position 3.96mm Crimp Straight Cable Mount - Bulk (Alt: 2375269-6) Min Qty: 1400 Package Multiple: 1400 Container: Bulk | 0 |
|
$0.4327 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1400 Package Multiple: 1400 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.4250 | Buy Now | ||
DISTI #
AMP2375269-6
|
Heilind Electronics | 11P UNSHROUDED HEADER SELECTIV | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 11P Unshrouded Header Selective Pin,GWT RoHS: Compliant |
1400 Partner Stock |
|
$0.5210 / $0.8670 | Buy Now | ||
DISTI #
84020280
|
Verical | 2375269-6 Min Qty: 70 Package Multiple: 1 | Americas - 1400 |
|
$0.5600 / $0.9000 | Buy Now | |
DISTI #
AMP2375269-6
|
Interstate Connecting Components | 11P UNSHROUDED HEADER SELECTIV | 0 |
|
Buy Now | ||
DISTI #
C1S114415956013
|
Chip1Stop | Connector Discrete Wire Housing | 1400 |
|
$0.6110 / $1.0400 | Buy Now | |
Master Electronics | 11P Unshrouded Header Selective Pin,GWT RoHS: Compliant |
1400 Partner Stock |
|
$0.5210 / $0.8670 | Buy Now |
CAD Models for 2375269-6 by TE Connectivity
Part Data Attributes for 2375269-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
12.3A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
12.3 A
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|