Part Details for 2375327-3 by TE Connectivity
Overview of 2375327-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2375327-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK9407
|
Newark | Upper Heater, Std, 220V, W/Type K Sensor |Raychem Te Connectivity 2375327-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,406.5600 / $1,614.2400 | Buy Now |
DISTI #
2132-2375327-3-ND
|
DigiKey | XB 19 UPPER HEATING ELEMENT (220 Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$1,287.1400 | Buy Now |
DISTI #
2375327-3
|
Avnet Americas | Upper Heating Element for XB19 Belt Heater - Bulk (Alt: 2375327-3) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$1,113.9200 / $1,340.4800 | Buy Now |
DISTI #
571-2375327-3
|
Mouser Electronics | Soldering Irons Upper Heater, STD, 220V, w/type K Sensor | 0 |
|
$1,321.5700 / $1,368.7100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$1,151.2200 | Buy Now |
DISTI #
AMP2375327-3
|
Heilind Electronics | UPPER HEATER, STD, 220V, W/TYP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Upper Heater, STD, 220V, w/type K Sensor RoHS: Compliant | 0 |
|
$1,236.4500 / $1,329.4600 | Buy Now |
DISTI #
AMP2375327-3
|
Interstate Connecting Components | UPPER HEATER, STD, 220V, W/TYP | 0 |
|
Buy Now | |
|
Master Electronics | Upper Heater, STD, 220V, w/type K Sensor RoHS: Compliant | 0 |
|
$1,236.4500 / $1,329.4600 | Buy Now |
Part Details for 2375327-3
2375327-3 CAD Models
2375327-3 Part Data Attributes
|
2375327-3
TE Connectivity
Buy Now
|
Compare Parts:
2375327-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |