Part Details for 2379178 (ALTERNATE: 2379178) by RS Pro
Overview of 2379178 (ALTERNATE: 2379178) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2379178 (ALTERNATE: 2379178)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70641779
|
RS | Enclosure ABS 7.25 x 5.5 x 1.5 in (184.15 x 139.69 x 38.1 mm) | RS PRO 2379178 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$8.5700 / $10.5200 | Buy Now |