There are no models available for this part yet.
Overview of 2379907-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2379907-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK4575
|
Newark | Connector Housing, 3Pos, Rcpt, 8Mm Rohs Compliant: Yes |Te Connectivity 2379907-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2800 |
|
$0.4040 / $0.5470 | Buy Now | |
DISTI #
49AK2660
|
Newark | Connector Housing, 3Pos, Rcpt, 8Mm, Product Range:-, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:8Mm, For Use With:Amp 2379911-1 Quick Disconnect Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 2379907-1 RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$253.0300 / $390.1900 | Buy Now | |
DISTI #
17-2379907-1-ND
|
DigiKey | 250 HSG.F-SPRING REC. 10MM3P NAT Min Qty: 1 Lead time: 21 Weeks Container: Bag |
79 In Stock |
|
$0.2634 / $0.5000 | Buy Now | |
DISTI #
2379907-1
|
Avnet Americas | Connector Housing Wire to Board Receptacle 3 Position 8mm Straight Cable Mount Bag - Bulk (Alt: 2379907-1) Min Qty: 1400 Package Multiple: 1400 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2133 / $0.2408 | Buy Now | |
DISTI #
571-2379907-1
|
Mouser Electronics | Terminals 250 HSG.F-SPRING REC. 10mm3P NAT RoHS: Compliant | 1400 |
|
$0.2250 / $0.5600 | Buy Now | |
DISTI #
73592550
|
RS | Crimp Terminal Housing, Receptacle, 3 Position, UL 94V-0, Natural, PBT GF15 | TE Connectivity 2379907-1 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4340 | RFQ | |
Future Electronics | 250 Hsg Rec. F-spring 10MM 8MM 3P Nat. RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 19 Weeks Container: Bulk | 1400Bulk |
|
$0.1920 / $0.2050 | Buy Now | ||
Future Electronics | 250 Hsg Rec. F-spring 10MM 8MM 3P Nat. RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$0.1850 / $0.1990 | Buy Now | ||
DISTI #
AMP2379907-1
|
Heilind Electronics | 3P FSPRING RCPT HSG,10MM,NAT | Americas - 1050 in Stock |
|
$0.1409 / $0.2731 | Buy Now | |
Onlinecomponents.com | 250 HSG REC. F-SPRING 10MM 8MM 3P NAT. RoHS: Compliant | 0 |
|
$0.1216 / $0.2924 | Buy Now |
CAD Models for 2379907-1 by TE Connectivity
Part Data Attributes for 2379907-1 by TE Connectivity
2379907-1
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
2379907-1TE ConnectivityVS
-