Part Details for 238-0146-000 by ITT Interconnect Solutions
Overview of 238-0146-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-601MLB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 238-0146-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0814
|
Newark | Connector |Itt Cannon 238-0146-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.9200 / $133.6400 | Buy Now |
DISTI #
2266-238-0146-000-ND
|
DigiKey | 238-0146-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$125.9300 | Buy Now |
DISTI #
965-238-0146-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$117.2500 | Order Now |
|
Onlinecomponents.com | Standard Rectangular Connector RoHS: Compliant |
17 Partner Stock |
|
$120.2400 / $142.7300 | Buy Now |
DISTI #
61917176
|
Verical | Standard Rectangular Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$105.2100 / $111.4000 | Buy Now |
DISTI #
2380146000-ITT
|
TME | 238-0146-000 Min Qty: 1 | 17 |
|
$117.4383 / $138.1552 | Buy Now |
DISTI #
C1S138500030026
|
Chip1Stop | standard Rectangular Connections RoHS: Not Compliant pbFree: No | 17 |
|
$118.0000 / $134.0000 | Buy Now |
|
Master Electronics | Standard Rectangular Connector RoHS: Compliant |
17 Partner Stock |
|
$120.2400 / $142.7300 | Buy Now |