Part Details for 2380-6221TB by 3M Interconnect
Overview of 2380-6221TB by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ82380-20/R | Rochester Electronics LLC | Replacement for Intel part number MQ82380-20. Buy from authorized manufacturer Rochester Electronics. | |
A82380-25 | Rochester Electronics LLC | Multifunction Peripheral, CHMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | |
MG82380-20/B | Rochester Electronics LLC | Replacement for Intel part number MG82380-20. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 2380-6221TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111164280
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 05111164280) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-2380-6221TB
|
Mouser Electronics | Headers & Wire Housings 80P STRT 2ROW 30uGLD .318 PIN LGTH SLDRTL RoHS: Not Compliant | 0 |
|
$3.5600 | Order Now |