Part Details for 238035 by Essentra Components
Overview of 238035 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 238035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5376
|
Newark | Insulation Sleeve, Transparent Blue, Pvc, Accessory Type:Insulation Sleeve, For Use With:Essentra Components 250 Series Quick Connectors, Product Range:2380 Series Rohs Compliant: Yes |Essentra Components 238035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$0.2640 / $0.3950 | Buy Now |
DISTI #
RPC3479-ND
|
DigiKey | CONN SLEEVE 0.25 1POS BLUE TRANS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2913 In Stock |
|
$0.1288 / $0.1700 | Buy Now |
DISTI #
144-238035
|
Mouser Electronics | Terminals Insulating Sleeve,Flag,Transp Blue RoHS: Compliant | 0 |
|
$0.1280 / $0.1700 | Order Now |
DISTI #
71184188
|
RS | Terminal Insulator, Transparent Blue, Wire Gauge 18-14, Straight | Essentra Components 238035 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1470 / $0.1560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1374 | Buy Now |
|
Onlinecomponents.com | Terminal in)sulator - Soft Polyvinyl Chloride - 24.1 mm (0.950 in) RoHS: Compliant | 0 |
|
$0.1158 / $0.1561 | Buy Now |
DISTI #
RIC238035
|
DB Roberts | INSULATOR,BLUE | 0 |
|
RFQ |